- RS Stock No.:
- 192-9501
- Mfr. Part No.:
- 45PAT50CMWH
- Brand:
- StarTech.com
858 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$10.37
(exc. GST)
$11.93
(inc. GST)
Units | Per unit |
1 - 4 | $10.37 |
5 + | $9.33 |
- RS Stock No.:
- 192-9501
- Mfr. Part No.:
- 45PAT50CMWH
- Brand:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.coms White CAT5e 500mm Cable - 45PAT50CMWH
StarTech's high-performance ethernet cable is packed with everything you need for running secure and speedy connections. The network cable offers 100% copper conductors, gold connectors, and is terminated ready for immediate use.
Optimal Length
What's great about StarTechs ethernet range is that they have a multitude of options to suit your networking needs. This cable is 500mm in length, allowing you to connect applications like an RJ45 wall jack to a network hub in and around your office. StarTech.com realise the importance of colour too and have provided an excellent selection to choose from. This ethernet cable is white, which means you can configure and organise your network easily by colour coding.
Snagless Protection
Prevent the chances of decreased performance through breakages with a snagless style. The moulded boot minimises the risk of breaking the RJ45 clips during the installation process, protecting the connector to fit with your requirements.
StarTech.com have even added PVC moulded strain relief for when the cable is bent at an acute angle, reducing the risk of cable failure while increasing its longevity.
24 AWG and 100% Copper
This cat5e features 24 AWG sized copper wires, which allow less resistance when carrying signals. It also produces less heat than other sizes and these two characteristics combined make it a perfect match for its 500mm length. Using high-quality 100% copper conductors in this cat5e patch cable not only means that it's excellent value for investment, but it also specifically helps to reduce interference from near end cross talk noise (NEXT), which boosts reliability in transferring data.
Even better, it features Power-over-Ethernet and is able to stream 4k video, these things combined make it unrivalled for a first-class network connection.
Gold Connectors
StarTech.coms experts purposely chose to use 50-micron thick gold connectors to support the longevity of these CAT 5e cables. By using the thickest gold plating available, the network cable maintains a fast and reliable connection over a longer period of time, withstanding up to x4 as much throughput as a standard metal connector. The RJ-45 connectors also eliminate signal loss due to the non-corrosive material.
This patch cable houses the wires in a durable white PVC jacket. For peace of mind, StarTech provide a lifetime warranty with all their cables.
Applications
• Use with fast networks and connect PoE-enabled devices
• Patches one device to another, e.g. a hub to distribution panel
• Connects workstations via a wall outlet
• Deliver data, voice and video over Gigabit networks
• Patches one device to another, e.g. a hub to distribution panel
• Connects workstations via a wall outlet
• Deliver data, voice and video over Gigabit networks
Features and benefits
• ETL verified
• 500mm cable length
• White in colour
• PVC jacket
• CAT5e cable type
• 100% copper wire
• 2x RJ45 connectors
• Terminated ready for use
• 24 AWG copper wire
• Snagless style
• 50-micron gold connectors
• Carefully constructed and tested, to keep Near End Crosstalk (NEXT) well within acceptable limits
• Molded strain relief
• 350 MHz Rated
• Power Over Ethernet
• 500mm cable length
• White in colour
• PVC jacket
• CAT5e cable type
• 100% copper wire
• 2x RJ45 connectors
• Terminated ready for use
• 24 AWG copper wire
• Snagless style
• 50-micron gold connectors
• Carefully constructed and tested, to keep Near End Crosstalk (NEXT) well within acceptable limits
• Molded strain relief
• 350 MHz Rated
• Power Over Ethernet
What's in the box?
• 1x 500mm White CAT5e Ethernet Cable
How long can you run cat5e ethernet cable?
A CAT5e cable has a maximum length of 100m or 328ft.
Can you join two CAT5e cables together?
Yes, you can. To connect two cables with RJ45 connectors, users can use a coupler such as this one: 193-0314.
What are CAT5e cables?
A CAT5e cable is a type of ethernet cable that connects computer networks together.
Specifications
Attribute | Value |
---|---|
Length | 0.5m |
LAN Category | Cat5e |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Unshielded |
Sheath Colour | White |
Outer Sheath Material | PVC |
Fire Behaviour | CM Rated |
Conductor Strand Type | Stranded |
American Wire Gauge | 24 AWG |