- RS Stock No.:
- 294-8033
- Mfr. Part No.:
- CR503NB3CBL
- Brand:
- Decelect
11 in Global stock for delivery within 7 working day (+3 days for regional areas).
137 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each
$15.38
(exc. GST)
$17.69
(inc. GST)
Units | Per unit |
1 - 14 | $15.38 |
15 - 49 | $15.13 |
50 + | $14.72 |
- RS Stock No.:
- 294-8033
- Mfr. Part No.:
- CR503NB3CBL
- Brand:
- Decelect
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Length | 3m |
LAN Category | Cat5e |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Unshielded |
Outer Sheath Material | PVC |
Sheath Colour | Blue |
Wiring Configuration | Straight Through |