- RS Stock No.:
- 294-8061
- Mfr. Part No.:
- CR503NB3CJN
- Brand:
- Decelect
10 in Global stock for delivery within 7 working day (+3 days for regional areas).
165 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each
$15.28
(exc. GST)
$17.57
(inc. GST)
Units | Per unit |
1 - 14 | $15.28 |
15 - 49 | $15.03 |
50 + | $14.46 |
- RS Stock No.:
- 294-8061
- Mfr. Part No.:
- CR503NB3CJN
- Brand:
- Decelect
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5e |
Length | 3m |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Unshielded |
Outer Sheath Material | PVC |
Sheath Colour | Yellow |
Wiring Configuration | Straight Through |