Brand-Rex Cat5e Straight Male RJ45 to Straight Male RJ45 Ethernet Cable, U/UTP, Blue LSZH Sheath, 3m
- RS Stock No.:
- 387-1035
- Mfr. Part No.:
- GPCPCU030-444HB
- Brand:
- Brand-Rex
49 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$15.24
(exc. GST)
$17.53
(inc. GST)
Units | Per unit |
1 - 14 | $15.24 |
15 - 49 | $14.63 |
50 + | $14.02 |
- RS Stock No.:
- 387-1035
- Mfr. Part No.:
- GPCPCU030-444HB
- Brand:
- Brand-Rex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Cat 5e Giga Plus Coloured LSF Patch Leads
RJ45 unshielded patch leads to category 5e
Connectors include strain reliefs with snag proof latch covers
Connectors include strain reliefs with snag proof latch covers
Specifications
Attribute | Value |
---|---|
Length | 3m |
LAN Category | Cat5e |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 Orientation | Straight |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Connector 2 Orientation | Straight |
Shielded/Unshielded | Unshielded |
Outer Sheath Material | LSZH |
Sheath Colour | Blue |
Wiring Configuration | Straight Through |