- RS Stock No.:
- 557-351
- Brand:
- RS PRO
14 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$11.40
(exc. GST)
$13.11
(inc. GST)
Units | Per unit |
1 - 14 | $11.40 |
15 - 74 | $11.10 |
75 + | $9.13 |
- RS Stock No.:
- 557-351
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cat 6 LSZH Patch Leads
A Category 6 cable, more commonly referred to as Cat-6, is usually for Gigabit Ethernet and other network protocols that are backward compatible with the Category 5/5e and Category 3 cable standards.
Features and Benefits
Category 6 cable terminated with high grade modular plugs.
Booted strain relief gives cable support and latch protection.
LSZH outer sheath material.
Individually tested.
Booted strain relief gives cable support and latch protection.
LSZH outer sheath material.
Individually tested.
Care Instructions
When storing your patch leads, we advise that you lightly roll your cables into a loose coil, going with the natural curve of the wire. When not in use, we suggest that the cables be stored in a protective case where dust and impurities will not get lodges into the connector ends.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Note
Please note that if a Cat6 rates patch cables, jacks and connectors are not used with Cat6 wiring, the overall performance may be effected. Each cable has been individually tested by leading engineers.
Specifications
Attribute | Value |
---|---|
Length | 0.5m |
LAN Category | Cat6 |
Terminated/Unterminated | Terminated |
Shield Type | F/UTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Shielded |
Outer Sheath Material | LSZH |
Sheath Colour | Red |
Wiring Configuration | Straight Through |
Standards Met | EC 1907/2006, IEC 61935-2, ISO/IEC 11801 2nd Edition, RoHS Compliant |