- RS Stock No.:
- 146-3204
- Mfr. Part No.:
- S2C4S6
- Brand:
- S2Ceb-Groupe Cae
Discontinued product
- RS Stock No.:
- 146-3204
- Mfr. Part No.:
- S2C4S6
- Brand:
- S2Ceb-Groupe Cae
Legislation and Compliance
- COO (Country of Origin):
- IT
Specifications
Attribute | Value |
---|---|
Series | S2CEB |
Length | 100m |
Terminated/Unterminated | Unterminated |
Shield Type | U/FTP |
Outer Sheath Material | PVC |
Sheath Colour | Black |
Core Strands | 7/0.45 |
Cable Shape | Multipairs |
Conductor Strand Type | Stranded |
Outer Diameter | 5.5mm |
Number of Strands | 7 |
American Wire Gauge | 27 AWG |
Standards Met | EIA, TIA |