Belden Cat6a Male RJ45 to Male RJ45 Ethernet Cable, S/FTP, Blue LSZH Sheath, 3m, Low Smoke Zero Halogen (LSZH)
- RS Stock No.:
- 176-3690
- Mfr. Part No.:
- CAE4106003M
- Brand:
- Belden
On back order for despatch 28/06/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$70.00
(exc. GST)
$80.50
(inc. GST)
Units | Per unit |
1 - 24 | $70.00 |
25 - 99 | $67.46 |
100 + | $64.37 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 176-3690
- Mfr. Part No.:
- CAE4106003M
- Brand:
- Belden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
Belden Ethernet Cable, 72V DC Voltage Rating, RJ45 Terminated - CAE4106003M
For optimal transmission quality in your industrial control system, opt for this Ethernet cable from Belden. Its superior return loss in any environment means you get minimal signal distortion and maximum reliability, even in busy networks. The cable benefits from conductors made from copper, which helps to ensure efficient electrical flow. This metal also resists corrosion, so is safe to use in humid conditions. As this assembly comes pre-terminated with RJ45 connectors on either end, it's ready to install and use with no need for additional parts.
Features & Benefits
• Low-smoke zero-halogen materials, so safe to use in public areas
• Snag-free connectors minimise the chance of damage from catching on objects
• Insulated for safety to reduce the risk of electric shocks
• Snag-free connectors minimise the chance of damage from catching on objects
• Insulated for safety to reduce the risk of electric shocks
Applications
• Robotics systems
• Pharmaceutical industry
• Mining and minerals processing
• Pharmaceutical industry
• Mining and minerals processing
Is this cable suitable for outdoor use?
No, this Ethernet patch cable is designed for indoor use only.
Specifications
Attribute | Value |
---|---|
LAN Category | Cat6a |
Length | 3m |
Terminated/Unterminated | Terminated |
Shield Type | S/FTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Shielded |
Sheath Colour | Blue |
Outer Sheath Material | LSZH |
Wiring Configuration | Straight Through |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Cable Shape | Round |
Number of Strands | 8 |
Voltage Rating | 72 V dc |
Current Rating | 1 A |
American Wire Gauge | 26 AWG |
Conductor Strand Type | Stranded |