The Transcend 6-port docking station is equipped with six charging and data upload ports. Can be Daisy-chained with up to two extra docking stations allowing eighteen DrivePro Body series body cameras to charge and upload data at the same time. The docking station is also equipped with an auto backup function, capable of automatically backing up footage and photos while recharging
Dimensions: 355 x 105 x 40 mm Connection Interface: USB 3.0 Power Supply: 12 V 3A System Requirements: Windows 7, Windows 8, Windows 8.1, Windows 10
Installation Guide:
Connect the docking station to an Electric Plug Socket to charge the DrivePro Body Connect the docking station to a PC via USB to perform the auto backup function* Power on the docking station by flipping the power switch Connect your DrivePro Body to automatically charge and backup data to your PC simultaneously
Supported models include the DrivePro Body 20 and DrivePro Body 52
Note
*DrivePro Body Toolbox is required for this feature