- RS Stock No.:
- 125-4361
- Mfr. Part No.:
- TVIP61560
- Brand:
- ABUS
Discontinued product
- RS Stock No.:
- 125-4361
- Mfr. Part No.:
- TVIP61560
- Brand:
- ABUS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ABUS Wi-Fi HD 720p Outdoor Camera
The ABUS WiFi HD 720p outdoor camera with a sturdy, weather-protected housing featuring protection class IP66, the camera can be used both indoors and outdoors. The camera is suitable for monitoring entrance areas thanks to its built-in motion sensors and WDR function for backlight compensation. The integrated micro-SD card slot for internal data storage functions as a backup solution
Detailed high resolution (1280 x 720 pixels at 25 fps)
Sturdy weatherproof camera housing (IP66)
Integrated motion sensor system
With WDR function for backlight compensation - ideal for entrance areas
Integrated micro-SD card slot for internal data storage, which functions as a backup solution
30 Integrated IR LEDs, which are automatically activated in the dark
Web and mobile access to live images using the IPCam app or browser
Power can be supplied via the network cable (LAN mode with Power over Ethernet - PoE)
WPS button for easy set-up of the WLAN connection
Sturdy weatherproof camera housing (IP66)
Integrated motion sensor system
With WDR function for backlight compensation - ideal for entrance areas
Integrated micro-SD card slot for internal data storage, which functions as a backup solution
30 Integrated IR LEDs, which are automatically activated in the dark
Web and mobile access to live images using the IPCam app or browser
Power can be supplied via the network cable (LAN mode with Power over Ethernet - PoE)
WPS button for easy set-up of the WLAN connection
Note
The effective IR range depends on the installation location
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Outdoor |
Analogue/Network | Network |
Maximum Resolution | 1280 x 960pixels |
Power Over Ethernet | Yes |
Vandal Resistant | No |
IR | Yes |
IP Rating | IP66 |
Sensor Type | 1/3 in Progressive Scan CMOS |
Focal Length | 4mm |
Depth | 61 mm |
Width | 145mm |
Height | 60 mm |