- RS Stock No.:
- 135-4092
- Mfr. Part No.:
- WV-SC387A
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 135-4092
- Mfr. Part No.:
- WV-SC387A
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Panasonic Super Dynamic HD PTZ Dome Network Camera
The Panasonic HD PTZ dome surveillance camera is fully equipped with super dynamic technology. Provides super high resolution at HD / 1280 x 720p images with 105 dB wide dynamic range, and produces colour images with an illumination of 0.3 lux
• 720p HD images up to 30 fps
• 12x digital zoom
• 45x extra optical zoom at 1280 x 720 (30x optical zoom)
• 360° endless Panning
• Advanced auto tracking
• Digital Noise Reduction
• SDXC/SDHC/SD Memory card slot for manual recording
• Face Super Dynamic technology ensures clear face image
• Fog compensation function equipped as standard.
• Dust-resistant design: Minimise degradation of pan/tilt mechanism
• 12x digital zoom
• 45x extra optical zoom at 1280 x 720 (30x optical zoom)
• 360° endless Panning
• Advanced auto tracking
• Digital Noise Reduction
• SDXC/SDHC/SD Memory card slot for manual recording
• Face Super Dynamic technology ensures clear face image
• Fog compensation function equipped as standard.
• Dust-resistant design: Minimise degradation of pan/tilt mechanism
Ideally suited for applications in surveillance which require a powerful zoom feature such as intersections, airports, railway stations and car parks
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Indoor |
Analogue/Network | Network |
Resolution | 1280 x 960 |
Form Factor | PTZ Dome |
Power Over Ethernet | Yes |
Vandal Resistant | No |
Audio Support | Yes |
360/180 Panoramic View | Yes |
Wireless | No |
Sensor Type | 1/3 in MOS |
Focal Length | 4.3 → 129mm |
ONVIF | Yes |
Diameter | 185mm |
Height | 211 mm |