- RS Stock No.:
- 135-4093
- Mfr. Part No.:
- WV-SFV110
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 135-4093
- Mfr. Part No.:
- WV-SFV110
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Panasonic WV-SFV110 HD Vandal Resistant Dome Camera
Panasonic Super Dynamic HD Vandal Resistant Compact Dome Network Camera with IP66 Rating. The WV-SFV110 camera features a range of Panasonic advanced imaging technologies, including Super Dynamic and Adaptive Black Stretch. With Multiple H.264 (High profile) streams and JPEG streams ensure simultaneous real-time monitoring and high-resolution recording
• 720p HD images up to 30 fps
• Face Super Dynamic Range technology ensures clear face image
• High sensitivity with Day/Night
• VIQS (Variable Image Quality on Specified area) technology
• Smart coding Technology
• Prioritized stream control
• 2x, 4x digital zoom controlled by browser
• VMD (Video Motion Detection)
• SDXC/SDHC/SD Memory card slot for manual recording
• Low profile design for discrete installation
• Vandal resistant mechanism for high reliability
• Face Super Dynamic Range technology ensures clear face image
• High sensitivity with Day/Night
• VIQS (Variable Image Quality on Specified area) technology
• Smart coding Technology
• Prioritized stream control
• 2x, 4x digital zoom controlled by browser
• VMD (Video Motion Detection)
• SDXC/SDHC/SD Memory card slot for manual recording
• Low profile design for discrete installation
• Vandal resistant mechanism for high reliability
Ideal applications include schools, community centres and loading bays
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Outdoor |
Analogue/Network | Network |
Resolution | 1920 x 1080 |
Power Over Ethernet | Yes |
Vandal Resistant | Yes |
Audio Support | No |
360/180 Panoramic View | No |
Wireless | No |
IP Rating | IP66 |
Focal Length | 2.8mm |
Sensor Type | 1/3 in MOS |
ONVIF | Yes |
Height | 47 (Ceiling Mount) mm, 70 (Mount Bracket) mm |
Diameter | 109mm |