- RS Stock No.:
- 135-4110
- Mfr. Part No.:
- WV-CW324LE
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 135-4110
- Mfr. Part No.:
- WV-CW324LE
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Panasonic WV-CW300L Series IR LED Fixed Camera
The Panasonic WV-CW300L Series of High Performance Weather Resistant Fixed outdoor true day/night camera with IR LED. The surveillance camera includes a newly developed Digital Signal Processor (DSP). Allowing the image process to automatically detect dark areas inside an image, applying the most suitable gamma correction curve for darker areas
• High performance digital signal processor
• High resolution: 650 TV lines
• Superb image quality and cost performance
• Adaptive Black Stretch technology
• True Day/Night operation can be selected automatically or manually
• IR LED equipped
• High resolution: 650 TV lines
• Superb image quality and cost performance
• Adaptive Black Stretch technology
• True Day/Night operation can be selected automatically or manually
• IR LED equipped
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Indoor, Outdoor |
Analogue/Network | Analogue |
Resolution | 650 TVL |
Vandal Resistant | No |
Audio Support | No |
360/180 Panoramic View | No |
Wireless | No |
IP Rating | IP66 |
Focal Length | 9 → 22mm |
Sensor Type | 1/3 in Interline CCD |
Height | 245 mm |
Diameter | 79mm |