- RS Stock No.:
- 135-4125
- Mfr. Part No.:
- WV-S2131
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 135-4125
- Mfr. Part No.:
- WV-S2131
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Panasonic WV-S2131 Super Dynamic Dome Network Camera
Panasonic WV-S2131 H.265 Dome Network Camera captures quality images automatically even in very challenging surveillance environments. Intelligent Auto (iA) monitors scene dynamics reducing distortion such as motion blur on moving objects
• Extreme Super Dynamic technologies deliver 144 dB wide dynamic range
• Auto Shutter speed control for fast moving vehicles
• Sharp and clear image of a walking person day and night
• Intelligent Auto (iA)
• High sensitivity with Day/Night
• H.265 compression and Smart coding technology realize high image quality streaming at low bit rates
• Intelligent Face Compression provides high picture quality
• Encryption and alteration detection functions enhancing the security
• Auto Shutter speed control for fast moving vehicles
• Sharp and clear image of a walking person day and night
• Intelligent Auto (iA)
• High sensitivity with Day/Night
• H.265 compression and Smart coding technology realize high image quality streaming at low bit rates
• Intelligent Face Compression provides high picture quality
• Encryption and alteration detection functions enhancing the security
The WV-S2131 camera is perfectly suitable for applications like Airport (Passport control / Security checkpoint / Ticket counter)
Retail / Bank / Education / Hospital / Building
Retail / Bank / Education / Hospital / Building
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Indoor, Outdoor |
Analogue/Network | Network |
Resolution | 1920 x 1080 |
Power Over Ethernet | Yes |
Vandal Resistant | No |
Audio Support | Yes |
Wireless | No |
Sensor Type | 1/3 in MOS |
Focal Length | 2.8 → 10mm |
ONVIF | Yes |
Diameter | 129.5mm |
Height | 101 mm |