- RS Stock No.:
- 906-4075
- Mfr. Part No.:
- KPC-N501PU
- Brand:
- KT&C
Discontinued product
- RS Stock No.:
- 906-4075
- Mfr. Part No.:
- KPC-N501PU
- Brand:
- KT&C
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
KT&C Bullet CCTV Camera
The KT&C bullet analogue indoor/outdoor CCTV camera with IR lED has an ultra-high resolution of 700TVL. It has dual voltage capabilities, a weatherproof housing which is ideal for outdoor installations and a SONY Ex-View chipset. The design of the bracket provides a variety of options for mounting the camera
The application automatically switches when the lighting is below the lower level of infrared illumination provided by the 20 LEDs and high quality sensor provides high quality colour images during the day and black and white at a distance of 25m at night. True Day & Night with ICR Mechanism
The application automatically switches when the lighting is below the lower level of infrared illumination provided by the 20 LEDs and high quality sensor provides high quality colour images during the day and black and white at a distance of 25m at night. True Day & Night with ICR Mechanism
Features and Benefits
1/3 960H SONY EXview HAD CCD II
3-axis bracket conceals and protects cable
Dual voltage (12V DC/ 24V AC) with Anti Colour Roll
External lens adjustment and service Video output for convenient installation, and ease of service
Extreme Operating temperature down to -40 degrees
Invisible (940 nm) IR LEDs cannot be seen by the human eye
Reflection preventing dual section cover glass isolates IR emitters from lens to prevent image distortion
True Day/Night, 20 Invisible IR LEDs (82 feet or more depending on scene reflectivity)
Varifocal 2.8∼12 mm DC iris lens to capture the desired field of view
3-axis bracket conceals and protects cable
Dual voltage (12V DC/ 24V AC) with Anti Colour Roll
External lens adjustment and service Video output for convenient installation, and ease of service
Extreme Operating temperature down to -40 degrees
Invisible (940 nm) IR LEDs cannot be seen by the human eye
Reflection preventing dual section cover glass isolates IR emitters from lens to prevent image distortion
True Day/Night, 20 Invisible IR LEDs (82 feet or more depending on scene reflectivity)
Varifocal 2.8∼12 mm DC iris lens to capture the desired field of view
Certifications
IP66 rated
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Indoor, Outdoor |
Analogue/Network | Analogue |
Vandal Resistant | No |
IR | Yes |
IP Rating | IP66 |
Focal Length | 2.8 → 12mm |
Sensor Type | 1/3 in Sony Exview HAD II 960H High Sensitivity Interline CCD |
Depth | 223.5 mm |
Diameter | 81.3mm |