- RS Stock No.:
- 906-4117
- Mfr. Part No.:
- CH0708
- Brand:
- TALITOR
Discontinued product
- RS Stock No.:
- 906-4117
- Mfr. Part No.:
- CH0708
- Brand:
- TALITOR
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CH0708 720P Black Box Recorder
This all-in-one unit is ready to deploy straight out of the box without connecting anything else. The unobtrusive black box design can blend into any environment as a standalone object. View video from a PC with bespoke software, or on a mobile device with the Android/iOS app. Connect to an external WiFi to view anywhere in the world or connect directly to the built-in WiFi for easy close range viewing
Automatic PIR motion detection to power on / off DVR
Light sensor for detecting the environment lux rate in order to turn on/off IR automatically
Quick boot up to recording at 2 seconds
HD resolution 1280 at 720 at 30fps
940nm IR filter on camera sensor
With 8 pieces of 940nm IR LED
Recording frame rate / video quality selectable
PIR mode to enormously prolong mission standby time up to 700 hours
Time/Date stamp on video recording
Can playback on KMPlayer and Windows Media Player on computer
Power Supply by Li-polymer 4800 mAh or DC 12V
Ideal for covert recording
Records onto a micro SD card
Dimensions: 100 x 100 x 30mm
Light sensor for detecting the environment lux rate in order to turn on/off IR automatically
Quick boot up to recording at 2 seconds
HD resolution 1280 at 720 at 30fps
940nm IR filter on camera sensor
With 8 pieces of 940nm IR LED
Recording frame rate / video quality selectable
PIR mode to enormously prolong mission standby time up to 700 hours
Time/Date stamp on video recording
Can playback on KMPlayer and Windows Media Player on computer
Power Supply by Li-polymer 4800 mAh or DC 12V
Ideal for covert recording
Records onto a micro SD card
Dimensions: 100 x 100 x 30mm
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Indoor |
Analogue/Network | Network |
Power Over Ethernet | No |
Maximum Resolution | 1280 x 720pixels |
Vandal Resistant | No |
IR | Yes |
Sensor Type | 1/3 in CMOS |
Width | 100mm |
Height | 30 mm |
Depth | 100 mm |