Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Crystals, Oscillators & Resonators
Ceramic Resonators
PBRC4.00HR50X000, Ceramic Resonator, 4MHz 39pF, 3-Pin SMD, 7.4 x 3.4 x 2mm
RS Stock No.:
166-7593
Mfr. Part No.:
PBRC4.00HR50X000
Brand:
KYOCERA
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
166-7593
Mfr. Part No.:
PBRC4.00HR50X000
Brand:
KYOCERA
Technical data sheets
Legislation and Compliance
Product Details
Specifications
MHz Band Ceramic Chip Resonators (SMD) Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
PBRC GR/HR
Resonators - SMT
Attribute
Value
Resonance Frequency
4MHz
Frequency Tolerance
±0.5%
Load Capacitance
39pF
Frequency Stability
±0.5%
Mounting Type
Surface Mount
Package Type
SMD
Pin Count
3
Dimensions
7.4 x 3.4 x 2mm
Height
2mm
Length
7.4mm
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Width
3.4mm