- RS Stock No.:
- 165-3331
- Mfr. Part No.:
- TC1240ECHTR
- Brand:
- Microchip
3000 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (On a Reel of 3000)
$1.86
(exc. GST)
$2.14
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 12000 | $1.86 | $5,580.00 |
15000 + | $1.674 | $5,022.00 |
*price indicative |
- RS Stock No.:
- 165-3331
- Mfr. Part No.:
- TC1240ECHTR
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Charge Pump DC-to-DC Converters, Microchip
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Charge Pumps, Microchip
Specifications
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Maximum Output Current | 50mA |
Output Voltage | 9 V |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 6 |
Maximum Switching Frequency | 125 kHz |
Dimensions | 3.1 x 1.75 x 1.3mm |
Height | 1.3mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Length | 3.1mm |
Width | 1.75mm |