- RS Stock No.:
- 170-0794
- Mfr. Part No.:
- SC630ULTRT
- Brand:
- Semtech
Discontinued product
- RS Stock No.:
- 170-0794
- Mfr. Part No.:
- SC630ULTRT
- Brand:
- Semtech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Charge Pump Converters, Semtech
Switching Regulators, Semtech
Specifications
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Mounting Type | Surface Mount |
Package Type | MLPD UT EP |
Pin Count | 8 |
Dimensions | 2 x 2 x 0.55mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Height | 0.55mm |
Length | 2mm |
Width | 2mm |