- RS Stock No.:
- 704-4482
- Mfr. Part No.:
- ICL7660ACPAZ
- Brand:
- Renesas Electronics
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 704-4482
- Mfr. Part No.:
- ICL7660ACPAZ
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
Charge Pump Converters, Intersil
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Isolated Power Supply, Intersil
Specifications
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Dimensions | 10.16 x 7.11 x 4.95mm |
Maximum Operating Temperature | +70 °C |
Height | 4.95mm |
Minimum Operating Temperature | 0 °C |
Length | 10.16mm |
Width | 7.11mm |