50016134-501 Software for use with Honeywell Digital Process Recorder

  • RS Stock No. 477-031
  • Mfr. Part No. 50016134-501
  • Manufacturer Honeywell
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

eZtrend QXe

The Honeywell eZtrend QXe paperless chart recorder provides a cost effective electronic data recording in a compact DIN size recorder. The recorder stores data in 70 MB of available internal memory for later retrieval.The data is displayed on a five-inch color LCD with wide viewing angles. The operator interface provides easy access to the recorder menus for quick set up and replaying of the data. Data is stored in secure files under pen configurations, and since the data is directly related to a pen, there is no need to remember file names and file structures.A standard Ethernet connection allows direct connection of the recorder to a Local Area Network or the Internet.

5in. Digital Colour LCD (TFT)
QVGA Resolution (320 x 240 pixels)
Clear and intuitive operation
Industrial rugged Touch Screen Interface with rapid navigation
DIN size recorder
Fuzzy logic data storage
70 MB internal memory for data storage
Integral USB port
Dimensions: 144mm x 144mm x 200mm

Specifications
Attribute Value
Accessory Type Software
For Use With Honeywell Digital Process Recorder
4 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 1,086.81
(exc. GST)
$ 1,249.83
(inc. GST)
units
Per unit
1 - 4
$1,086.81
5 - 9
$1,059.62
10 +
$1,031.75
Related Products
For recording, visualising, storing and analysing measured data5.5 ...
Description:
For recording, visualising, storing and analysing measured data5.5 " TFT colour screen. Simple, menu-driven operation via operating key. Presentation of measurement values in various diagrams and process images. Presentation of alarm notifications and events. Data storage on a CF memory ...
The series C1900 is a fully programmable circular ...
Description:
The series C1900 is a fully programmable circular chart recorder for up to four process signals. The C1900's straightforward operator controls and robust construction make it suitable for various industrial environments. Excellent standard facilities are complemented by a powerful range ...
The SM500F is a field-mountable paperless recorder. Its ...
Description:
The SM500F is a field-mountable paperless recorder. Its unique enclosure design enables wall, pipe or panel mounting of the unit. Process data is displayed clearly to the local operator through various display formats, including chart, bar graph and digital indicator ...
Designed for saving, archiving, reading out and analysing ...
Description:
Designed for saving, archiving, reading out and analysing individual readings and measurement series, Testo's software's main function is to give graphical presentation of data. Using Testo measuring instruments, the results are transmitted to a PC via an interface, this software ...