- RS Stock No.:
- 177-1541
- Mfr. Part No.:
- WSBS8518L1000JK
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 177-1541
- Mfr. Part No.:
- WSBS8518L1000JK
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
High power to resistor size ratio
Proprietary processing technique produces extremely low resistance values
All welded construction
Proprietary processing technique produces extremely low resistance values
All welded construction
Specifications
Attribute | Value |
---|---|
Resistance | 100µΩ |
Power Rating | 36W |
Series | WSBS8518 |
Package/Case | 8518 |
Tolerance | ±5% |
Technology | Metal Strip |
Termination Style | Screw |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +170°C |
Minimum Temperature Coefficient | -175ppm/°C |
Maximum Temperature Coefficient | +175ppm/°C |
Dimensions | 85 x 38.1 x 27.7mm |
Overall Height | 27.7mm |
Overall Width | 38.1mm |
Overall Length | 85mm |