- RS Stock No.:
- 794-8353
- Mfr. Part No.:
- FIBV246908
- Brand:
- Reliance Water Controls
Discontinued product
- RS Stock No.:
- 794-8353
- Mfr. Part No.:
- FIBV246908
- Brand:
- Reliance Water Controls
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Filmaster Filling Loop
The Filmaster® filling loop designed to allow sealed heating systems to be charged via a temporary mains supply connection.
1/8in. BSP test port on isolating double check valve
15mm compression connections
Protects against Class 3 contamination risks
Ball valve with lever for easy operation
Supplied with metal watertight blanking cap for additional security
Thumb grip nuts on hose to allow quick connection/disconnection to mains supply
15mm compression connections
Protects against Class 3 contamination risks
Ball valve with lever for easy operation
Supplied with metal watertight blanking cap for additional security
Thumb grip nuts on hose to allow quick connection/disconnection to mains supply
Approvals
WRAS
Specifications
Attribute | Value |
---|---|
Type | Double |
Body Material | Brass |
Maximum Working Pressure | 6 bar |
Thread Size | 1/8in |
Thread Standard | BSP |