- RS Stock No.:
- 543-295
- Mfr. Part No.:
- 2431
- Brand:
- Kyoritsu
1 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$1,597.29
(exc. GST)
$1,836.88
(inc. GST)
Units | Per unit |
1 + | $1,597.29 |
- RS Stock No.:
- 543-295
- Mfr. Part No.:
- 2431
- Brand:
- Kyoritsu
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Kyoritsu 2431
Compact, light weight and easy-to-use
Rotary switch for easy one finger power-on and range selection
Sensitve 20mA range has resolution of 0.01mA
Teardrop shaped jaws for use in confined spaces
Frequency filter to eliminate the effect of harmonics
Auto power-off function (automatically turns off after 10 minutes)
Rotary switch for easy one finger power-on and range selection
Sensitve 20mA range has resolution of 0.01mA
Teardrop shaped jaws for use in confined spaces
Frequency filter to eliminate the effect of harmonics
Auto power-off function (automatically turns off after 10 minutes)
Standards
IEC61010-1 CAT.III 300V, IEC61010-2-032
Supplied with
Carry case, 2 x LR-44 battery and instruction manual
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 200A ac |
AC Current Measurement Resolution | 10µA ac |
Clamp Meter Type | Current |
Best AC Current Accuracy | ±5% +5 digits |
Functions Measured | AC Current |
Power Source | Battery |
Length | 149mm |
Width | 60mm |
Dimensions | 149 x 60 x 26mm |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | 0°C |
Height | 26mm |
Maximum Conductor Size | 24mm |
Weight | 120g |
Safety Category Level | CAT III |
Safety Category Voltage | 300V |
Battery Type | LR44 |
Safety Category | CAT III 300 V |
Display Type | LCD |