- RS Stock No.:
- 353-3957
- Mfr. Part No.:
- DCM400
- Brand:
- Sanwa Electric Instruments
Discontinued product
- RS Stock No.:
- 353-3957
- Mfr. Part No.:
- DCM400
- Brand:
- Sanwa Electric Instruments
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Sanwa DCM400 Series Clamp Meter
Able to measure current frequency
4000 count display
Voltage frequency measurement range up to 10MHz
To IEC1010 CATIII 300V, CATII 600V
4000 count display
Voltage frequency measurement range up to 10MHz
To IEC1010 CATIII 300V, CATII 600V
DCM 400
Frequency measurement by clamp or test leads
DCM 400 AD
One push calibration for DC(A)
Relative Measurement
Relative Measurement
Note
Image shows DCM400AD only, DCM400 is similar
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 400A ac |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum Resistance Measurement | 400Ω |
AC Current Measurement Resolution | 10mA ac |
Clamp Meter Type | Continuity, Current, Frequency, Resistance, Voltage |
Best AC Current Accuracy | ±1.9% +5 digits |
Best AC Voltage Accuracy | ±1.5% + 5 Digits |
Jaw Capacity Busbars | 10 x 34mm |
Best DC Voltage Accuracy | ±1% + 2 Digits |
Functions Measured | AC Current, AC Voltage, Continuity, DC Voltage, Frequency, Resistance |
DC Voltage Measurement Resolution | 0.1V dc |
Dimensions | 193 x 50 x 28mm |
Maximum Operating Temperature | +40°C |
Display Type | LCD |
Best Resistance Measurement Accuracy | ±1% + 2 Digits |
Safety Category | CAT II 600 V, CAT III 300 V |
Battery Type | AAA |
Safety Category Voltage | 300 V, 600 V |
Minimum Operating Temperature | 0°C |
Height | 28mm |
AC Voltage Measurement Resolution | 0.1V ac |
Safety Category Level | CAT II, CAT III |
Maximum Conductor Size | 25mm |
Weight | 230g |
Resistance Measurement Resolution | 100mΩ |
Width | 50mm |
Power Source | Battery |
Length | 193mm |