- RS Stock No.:
- 121-2702
- Mfr. Part No.:
- 35890
- Brand:
- Menda
5 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$85.93
(exc. GST)
$98.82
(inc. GST)
Units | Per unit |
1 - 9 | $85.93 |
10 - 19 | $85.35 |
20 + | $84.51 |
- RS Stock No.:
- 121-2702
- Mfr. Part No.:
- 35890
- Brand:
- Menda
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Drinking Cup ESD Protective Thermal Insulated
Stainless steel thermal insulated drinking cup. The cup is ESD protective meaning electrostatic charges are moved to ground when picked up by a grounded operator or placed on a grounded surface. The cup comes with a stainless steel push on lid with a slide opening. The excellent design of the cup provides a good grip and the double wall of the cup ensures that drinks stay hot or cold. The cup is the perfect replacement for foam, plastic cups and bottles that generate static.
FEATURES and BENEFITS:
ESD Protective
Low charging Electrostatic charges removed to ground
Stainless steel outer shell
Stainless steel lid with opening
Push on lid
Thermal insulated
Excellent grip
Double wall
Excellent for hot or cold drinks
Size 16 oz, 470 ml
Height 7.5 in, 19.5 cm
ESD Protective
Low charging Electrostatic charges removed to ground
Stainless steel outer shell
Stainless steel lid with opening
Push on lid
Thermal insulated
Excellent grip
Double wall
Excellent for hot or cold drinks
Size 16 oz, 470 ml
Height 7.5 in, 19.5 cm
Specifications
Attribute | Value |
---|---|
Type | Cup |
Quantity Included | 1 |
Height | 195mm |
Dissipative | No |
Conductive | Yes |
Anti-Static | No |
Cleanroom | Yes |
Complies with EN 61340-5-1 | Yes |