onsemi NB2305AI1DG PLL Clock Buffer 8-Pin SOIC

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-4073
Mfr. Part No.:
NB2305AI1DR2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Number of Elements per Chip

1

Maximum Supply Current

50 mA

Maximum Input Frequency

133MHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Height

1.5mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Maximum Output Frequency

133.3MHz

Minimum Operating Supply Voltage

3 V

Minimum Output Frequency

15MHz

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
PH

Clock Buffers, ON Semiconductor


For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.


Clock Generators/Buffers