Skyworks Solutions Inc SI53159-A01AGM PLL Clock Buffer 48-Pin QFN
- RS Stock No.:
- 168-9987
- Mfr. Part No.:
- SI53159-A01AGM
- Brand:
- Skyworks Solutions Inc
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-9987
- Mfr. Part No.:
- SI53159-A01AGM
- Brand:
- Skyworks Solutions Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Number of Elements per Chip | 9 | |
| Maximum Supply Current | 60 mA | |
| Maximum Input Frequency | 210MHz | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 48 | |
| Dimensions | 6 x 6 x 0.75mm | |
| Length | 5mm | |
| Width | 6mm | |
| Height | 0.75mm | |
| Maximum Operating Supply Voltage | 3.465 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 3.135 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Number of Elements per Chip 9 | ||
Maximum Supply Current 60 mA | ||
Maximum Input Frequency 210MHz | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 48 | ||
Dimensions 6 x 6 x 0.75mm | ||
Length 5mm | ||
Width 6mm | ||
Height 0.75mm | ||
Maximum Operating Supply Voltage 3.465 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 3.135 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- JP
