Renesas Electronics 5PB1203NTGK Clock Buffer 10-Pin DFN
- RS Stock No.:
- 263-7900
- Mfr. Part No.:
- 5PB1203NTGK
- Brand:
- Renesas Electronics
Bulk discount available
Subtotal (1 pack of 5 units)*
$16.17
(exc. GST)
$18.595
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 500 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $3.234 | $16.17 |
| 10 - 20 | $2.918 | $14.59 |
| 25 - 45 | $2.858 | $14.29 |
| 50 - 70 | $2.766 | $13.83 |
| 75 + | $2.708 | $13.54 |
*price indicative
- RS Stock No.:
- 263-7900
- Mfr. Part No.:
- 5PB1203NTGK
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Number of Elements per Chip | 6 | |
| Maximum Supply Current | 5.91 mA | |
| Maximum Input Frequency | 200MHz | |
| Mounting Type | SMD | |
| Package Type | DFN | |
| Pin Count | 10 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Number of Elements per Chip 6 | ||
Maximum Supply Current 5.91 mA | ||
Maximum Input Frequency 200MHz | ||
Mounting Type SMD | ||
Package Type DFN | ||
Pin Count 10 | ||
- COO (Country of Origin):
- TH
The Renesas Electronics high-performance LVCMOS clock buffer supports a synchronous glitch-free output enable function to eliminate any potential intermediate incorrect output clock cycles when enabling or disabling outputs. It has industry-leading low jitter and extremely low current consumption, making it ideal for smart mobile devices.
Industrial -40 °C to +105 °C temperature range
Small 10-pin, 16-pin and 20-pin packages available
One input
Small 10-pin, 16-pin and 20-pin packages available
One input
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Renesas Electronics 5PB1203NTGK Clock Buffer 10-Pin DFN
- Renesas Electronics 524SCMGI Clock Buffer 8-Pin DFN
- Renesas Electronics 74FCT38072SCMGI Clock Buffer 8-Pin DFN
- Renesas Electronics ISL9301IRZ DFN
- Renesas Electronics HIP2211FRTZ-T7A MOSFET Gate Driver 18V 10-Pin, DFN
- onsemi NB3N551MNR4G PLL Clock Buffer 8-Pin DFN
- Microchip PL123-02NGI PLL Clock Buffer 6-Pin DFN
- Renesas Electronics ISL3179EFRZ-T7A Line Transceiver, 10-Pin DFN-EP-10
