- RS Stock No.:
- 177-1794
- Mfr. Part No.:
- DSC557-0343FI0
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 177-1794
- Mfr. Part No.:
- DSC557-0343FI0
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The DSC557-03 is a crystal-less, two output PCI express clock generator meeting Gen1, Gen2, Gen3 and Gen4 specifications. The clock generator uses proven silicon MEMS technology to provide 100MHz differential output clocks with excellent jitter and stability over a wide range of supply voltages and temperatures.
MEMS based clock generator eliminates the need for external 25MHz crystal
HCSL, LVPECL, or LVDS
HCSL/LVPECL, HCSL/LVDS, LVPECL/LVDS
Ext. Industrial: -40°C to 105°C
Industrial: -40°C to 85°C
Ext. Commercial: -20°C to 70°C
Short lead time: 2 weeks
Available in14-Pin QFN or 16-Pin TSSOP
HCSL, LVPECL, or LVDS
HCSL/LVPECL, HCSL/LVDS, LVPECL/LVDS
Ext. Industrial: -40°C to 105°C
Industrial: -40°C to 85°C
Ext. Commercial: -20°C to 70°C
Short lead time: 2 weeks
Available in14-Pin QFN or 16-Pin TSSOP
Specifications
Attribute | Value |
---|---|
Logic Function | Clock Generator |
Output Logic Level | HCSL/LVDS |
Operation Mode | Single Ended |
Number of Clock Inputs | 4 |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 14 |
Dimensions | 3.2 x 2.5 x 0.9mm |
Length | 3.2mm |
Width | 2.5mm |
Height | 0.9mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 2.25 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |