- RS Stock No.:
- 821-3119
- Mfr. Part No.:
- NB6LQ572MMNG
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 821-3119
- Mfr. Part No.:
- NB6LQ572MMNG
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Clock Buffers, ON Semiconductor
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Logic Family | CML, LVDS, LVPECL |
Logic Function | Clock, Fanout Buffer, Translator |
Input Signal Type | CML, LVDS, LVPECL |
Output Logic Level | CML |
Operation Mode | Differential |
Number of Clock Inputs | 4 |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 32 |
Dimensions | 5 x 5 x 0.95mm |
Length | 5mm |
Width | 5mm |
Height | 0.95mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 2.375 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |