- RS Stock No.:
- 161-2591
- Mfr. Part No.:
- NB4N507ADG
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 161-2591
- Mfr. Part No.:
- NB4N507ADG
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
The NB4N507A is a precision clock synthesizer which generates a very low jitter differential PECL output clock. It produces a clock output based on an integer multiple of an input reference frequency. The NB4N507A accepts a standard fundamental mode crystal, using Phase-Locked-Loop (PLL) techniques, will produce output clocks up to 200 MHz. In addition, the PLL circuitry will produce a 50% duty cycle square-wave clock output.
Input Crystal Frequency of 10 - 27 MHz
Enable Usage of Common Low-Cost Crystal
Differential PECL Output Clock Frequencies up to 200 MHz
Duty Cycle of 48%/52%
Operating Range: VCC = 3.0 V to 5.5 V
Ideal for SONET Applications and Oscillator Manufacturers
Available in Die Form
Pb-Free Packages are Available
Applications
PECL clock generation in networking, communications and computing.
Crystal oscillator replacement.
General purpose PECL clock generation.
Enable Usage of Common Low-Cost Crystal
Differential PECL Output Clock Frequencies up to 200 MHz
Duty Cycle of 48%/52%
Operating Range: VCC = 3.0 V to 5.5 V
Ideal for SONET Applications and Oscillator Manufacturers
Available in Die Form
Pb-Free Packages are Available
Applications
PECL clock generation in networking, communications and computing.
Crystal oscillator replacement.
General purpose PECL clock generation.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Output Frequency | 200MHz |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | SOIC |
Minimum Output Frequency | 50MHz |
Pin Count | 16 |
Maximum Supply Current | 35 mA |
Dimensions | 10 x 4 x 1.5mm |
Maximum Input Frequency | 27MHz |
Height | 1.5mm |
Length | 10mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Width | 4mm |