Skyworks Solutions Inc Si52208-A01AGM, PLL Frequency Synthesizer 4 1.8 V 48-Pin QFN
- RS Stock No.:
- 161-2838
- Mfr. Part No.:
- Si52208-A01AGM
- Brand:
- Skyworks Solutions Inc
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-2838
- Mfr. Part No.:
- Si52208-A01AGM
- Brand:
- Skyworks Solutions Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Maximum Output Frequency | 100MHz | |
| Number of Elements per Chip | 4 | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 48 | |
| Maximum Supply Current | 63 mA | |
| Maximum Input Frequency | 25MHz | |
| Dimensions | 6 x 6 x 0.85mm | |
| Height | 0.85mm | |
| Length | 6mm | |
| Maximum Operating Supply Voltage | 1.8 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 6mm | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Maximum Output Frequency 100MHz | ||
Number of Elements per Chip 4 | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 48 | ||
Maximum Supply Current 63 mA | ||
Maximum Input Frequency 25MHz | ||
Dimensions 6 x 6 x 0.85mm | ||
Height 0.85mm | ||
Length 6mm | ||
Maximum Operating Supply Voltage 1.8 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1.5 V | ||
Minimum Operating Temperature -40 °C | ||
Width 6mm | ||
- COO (Country of Origin):
- TW
The Si522xx is the industry's highest performance and lowest power PCI Express clock generator family for 1.5–1.8 V PCIe Gen1/2/3/4 and SRIS applications. The Si52212, Si52208, and Si52204 can source twelve, eight, and four 100 MHz PCIe differential clock outputs, respectively, plus one 25 MHz LVCMOS reference clock output. The Si52202 can source two 100 MHz PCIe clock outputs only. All differential clock outputs are compliant to PCIe Gen1/2/3/4 common clock and separate reference clock architectures specifications.
Individual hardware control pins and I2C controls for Output Enable, Spread
Spectrum Enable and Frequency Select
Triangular spread spectrum for EMI reduction, down spread 0.25% or 0.5%
Internal 100 Ω or 85 Ω line matching
Adjustable output slew rate
25 MHz crystal input or clock input
I2C support with readback capabilities
Spectrum Enable and Frequency Select
Triangular spread spectrum for EMI reduction, down spread 0.25% or 0.5%
Internal 100 Ω or 85 Ω line matching
Adjustable output slew rate
25 MHz crystal input or clock input
I2C support with readback capabilities
