NXP 74HC4046AN,652, Phase Lock Loop, 16-Pin PDIP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
436-7571
Mfr. Part No.:
74HC4046AN,652
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Number of Elements per Chip

1

Mounting Type

Through Hole

Package Type

PDIP

Maximum Supply Current

50 mA

Pin Count

16

Dimensions

19.5 x 6.48 x 3.2mm

Height

3.2mm

Length

19.5mm

Maximum Operating Supply Voltage

6 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-40 °C

Width

6.48mm

COO (Country of Origin):
TH

74HC Family, NXP


Note

NXP is a trademark of NXP B.V.


74HC Family