- RS Stock No.:
- 697-7476
- Mfr. Part No.:
- AD9852ASVZ
- Brand:
- Analog Devices
70 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$132.45
(exc. GST)
$152.32
(inc. GST)
Units | Per unit |
1 + | $132.45 |
- RS Stock No.:
- 697-7476
- Mfr. Part No.:
- AD9852ASVZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Direct Digital Synthesizers (DDS) and Modulators, Analog Devices
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound synthesizers.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Frequency Synthesizers
Specifications
Attribute | Value |
---|---|
Category | Direct Digital Synthesizer |
Conversion Rate | 300Msps |
Resolution | 12 bit |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 80 |
Dimensions | 14 x 14 x 1mm |
Height | 1mm |
Length | 14mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 14mm |