Analog Devices ADF4360-8BCPZ, Direct Digital Synthesizer 24-Pin LFCSP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
697-7561
Mfr. Part No.:
ADF4360-8BCPZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Category

Integrated Synthesizer

Mounting Type

Surface Mount

Package Type

LFCSP

Pin Count

24

Dimensions

4 x 4 x 0.83mm

Height

0.83mm

Length

4mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

4mm

Direct Digital Synthesizers (DDS) and Modulators, Analog Devices


A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound synthesizers.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Frequency Synthesizers