- RS Stock No.:
- 769-5715
- Mfr. Part No.:
- NB3N2302DG
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 769-5715
- Mfr. Part No.:
- NB3N2302DG
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Clock Generators, ON Semiconductor
Emitter Coupled Logic (ECL)
Arithmetic functions such as counters, dividers
Arithmetic functions such as counters, dividers
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Maximum Output Frequency | 133MHz |
Mounting Type | Surface Mount |
Number of Elements per Chip | 2 |
Package Type | SOIC |
Minimum Output Frequency | 10MHz |
Maximum Supply Current | 50 mA |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Maximum Input Frequency | 133MHz |
Height | 1.5mm |
Length | 5mm |
Maximum Operating Supply Voltage | 7 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Supply Voltage | -0.5 V |
Minimum Operating Temperature | 0 °C |
Width | 4mm |