- RS Stock No.:
- 801-0241
- Mfr. Part No.:
- FS6377-01G-XTD
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 801-0241
- Mfr. Part No.:
- FS6377-01G-XTD
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Clock Generators, ON Semiconductor
Emitter Coupled Logic (ECL)
Arithmetic functions such as counters, dividers
Arithmetic functions such as counters, dividers
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Maximum Output Frequency | 150MHz |
Number of Elements per Chip | 4 |
Mounting Type | Surface Mount |
Minimum Output Frequency | 0.8MHz |
Package Type | SOIC |
Pin Count | 16 |
Maximum Supply Current | 43 mA |
Maximum Input Frequency | 27MHz |
Dimensions | 9.98 x 3.99 x 1.55mm |
Height | 1.55mm |
Length | 9.98mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -55 °C |
Width | 3.99mm |