onsemi FS7140-02G-XTD, PLL Frequency Synthesizer 1 3.6 V 16-Pin SSOP
- RS Stock No.:
- 801-0248
- Mfr. Part No.:
- FS7140-02G-XTD
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 801-0248
- Mfr. Part No.:
- FS7140-02G-XTD
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Frequency | 150 MHz, 300MHz | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Package Type | SSOP | |
| Minimum Output Frequency | 0MHz | |
| Pin Count | 16 | |
| Maximum Supply Current | 35 mA | |
| Maximum Input Frequency | 35MHz | |
| Dimensions | 6.33 x 5.38 x 1.78mm | |
| Height | 1.78mm | |
| Length | 6.33mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | 0 °C | |
| Width | 5.38mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Frequency 150 MHz, 300MHz | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Package Type SSOP | ||
Minimum Output Frequency 0MHz | ||
Pin Count 16 | ||
Maximum Supply Current 35 mA | ||
Maximum Input Frequency 35MHz | ||
Dimensions 6.33 x 5.38 x 1.78mm | ||
Height 1.78mm | ||
Length 6.33mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature 0 °C | ||
Width 5.38mm | ||
Clock Generators, ON Semiconductor
Emitter Coupled Logic (ECL)
Arithmetic functions such as counters, dividers
Arithmetic functions such as counters, dividers
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Clock Generators/Buffers
