- RS Stock No.:
- 921-2820
- Mfr. Part No.:
- LMH1982SQE/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 921-2820
- Mfr. Part No.:
- LMH1982SQE/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Broadcast & Professional Video, Video Timing, Texas Instruments
Video, Texas Instruments
Specifications
Attribute | Value |
---|---|
Maximum Output Frequency | 148.5MHz |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | WQFN |
Maximum Supply Current | 70 mA |
Pin Count | 32 |
Maximum Input Frequency | 67.5MHz |
Dimensions | 5 x 5 x 0.8mm |
Height | 0.8mm |
Length | 5mm |
Maximum Operating Supply Voltage | 3.465 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Supply Voltage | 3.135 V |
Minimum Operating Temperature | 0 °C |
Width | 5mm |