- RS Stock No.:
- 161-0877
- Mfr. Part No.:
- NB6L72MNGEVB
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 161-0877
- Mfr. Part No.:
- NB6L72MNGEVB
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The NB6L72 is a high-bandwidth fully differential 2 x 2 clock or data Crosspoint Switch with internal source termination and LVPECL output structure, optimized for low skew and minimal jitter. The differential inputs incorporate internal 50-ohm termination resistors and will accept LVPECL, CML, LVDS, LVCMOS, or LVTTL logic levels. The SELECT inputs are single-ended and can be driven with LVCMOS/LVTTL. The differential LVPECL outputs provide 800 mV output swings when externally terminated with a 50-ohm resistor to VCC-2.0 V. The device is offered in a small 3mm x 3mm 16-pin QFN package. The NB6L72 is a member of the ECLinPS MAX family of high performance products.
Specifications
Attribute | Value |
---|---|
Clock/Timer Function | Clock or Data Crosspoint |
Kit Classification | Evaluation Board |
Featured Device | NB6L72MNG |