- RS Stock No.:
- 832-9520
- Mfr. Part No.:
- AD9516-3/PCBZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 832-9520
- Mfr. Part No.:
- AD9516-3/PCBZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Evaluation Board for AD9516-x Clock Generator
The AD9516-x/PCBZ evaluation boards, from Analog Devices, are designed for evaluation of the AD9516-x devices. The AD9516-x are very low noise PLL clock synthesizers featuring an integrated VCO, clock dividers, and up to 14 outputs. AD9516-x devices feature automatic holdover and a flexible reference input circuit allowing for very smooth reference clock switching.
The AD9516-x/PCBZ is a compact evaluation board which allows the user to easily evaluate all of the features of the AD9516-x clock generator devices. The board has a simplistic power connection which uses a 6V wall adapter and on-board LDO voltage regulators. The LDO voltage regulators can be bypassed easily for power measurements. With a USB connection to a PC, the AD9516-x/PCBZ is used with a Microsoft Windows based evaluation software which has a simple graphical user interface (GUI).
The AD9516-x/PCBZ is a compact evaluation board which allows the user to easily evaluate all of the features of the AD9516-x clock generator devices. The board has a simplistic power connection which uses a 6V wall adapter and on-board LDO voltage regulators. The LDO voltage regulators can be bypassed easily for power measurements. With a USB connection to a PC, the AD9516-x/PCBZ is used with a Microsoft Windows based evaluation software which has a simple graphical user interface (GUI).
Suitable applications for the AD9516-x/PCBZ evaluation boards include:
- clocking of ADCs and DACs up to 2.9 GHz
- networking and communications line cards
- test and measurement equipment
- wireless base stations and controllers
- clock cleanup and jitter attenuation
- clock distribution
- clocking of ADCs and DACs up to 2.9 GHz
- networking and communications line cards
- test and measurement equipment
- wireless base stations and controllers
- clock cleanup and jitter attenuation
- clock distribution
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Clock/Timer Function | Clock Generator |
Kit Classification | Evaluation Board |
Featured Device | AD9516-3 |