WYPALL Microfibre Cloths (83630) Green Microfibre Cloths for General Cleaning, Dry Use, Pack of 24, 40cm, Repeat Use

Unavailable
RS will no longer stock this product.
RS Stock No.:
226-4230
Mfr. Part No.:
83630
Brand:
WYPALL
Find similar products by selecting one or more attributes.
Select all

Brand

WYPALL

Cloth Material

Microfibre

Application

General Cleaning

Colour

Green

Trade Name

Microfibre Cloths (83630)

Range

WypAll® Microfibre Cloths

Package Type

Pack

Number of Wipes per Pack

24

Wiper Size

40cm x 40cm

Wet/Dry

Dry

Repeat/Single Use

Repeat Use

RoHS Status: Exempt

COO (Country of Origin):
CN

WYPALL® Microfibre Cloths (83630), Green Cleaning Cloths, 4 Packs / Case, 6 Cloths / Pack (24 Cloths)


From wiping up grime, oil and grease to soaking up food prep spills, having the right wiper on hand is crucial to your operation. A clean and absorbent alternative to paper towels, rags and shop towels, WYPALL® offers a wide range of task-specific wipes and cloths designed to meet your industry, budget and absorbency needs.WYPALL® Microfibre cloths are an indispensable tool for any cleaning professional. The green cloth is designed for streak-free finish on glass surfaces. These versatile cloths can be used wet or dry making them useful for general cleaning tasks. Available in 4 colours. Each cloth measures 40cm x 40cm and is available in a case count of 4 packs, each pack containing 6 cloths (24 cloths in total). WYPALL® Microfibre Cloths in green, by KIMBERLY-CLARK PROFESSIONAL®, form part of a wider range of cleaning products designed to create a safer, healthier and more productive workplace.

Features


One case of WYPALL® microfibre cloths in green consists of 4 packs, each pack containing 6 cleaning cloths
Microfibre cloth useful for general cleaning tasks
Can be used wet or dry
Available in four colours
Available in four colours for task segregation to minimise cross-contamination

The Kimberly Clark WypAll green microfiber cloths are designed for repeated cleaning use and can be washed up to 300 times without affecting their high quality performance. The split fibres of microfiber cloths lift and trap dirt from a variety of surface

One pack contains 6 cloths, one case contains 4 packs
The reusable WypAll® microfiber cleaning cloths can be washed up to 300 times
Highly absorbent cloths and hold up to 8 times their weight in liquid
These microfiber cloths remove up to 99% bacteria fro

Related links