Kimberly Clark Wypall X80 Red Cloths for Heavy Duty Cleaning, Dry Use, Quarter Fold of 30, 350 x 340mm, Repeat Use
- RS Stock No.:
- 887-2715
- Mfr. Part No.:
- 19127
- Brand:
- Kimberly Clark
Discontinued product
- RS Stock No.:
- 887-2715
- Mfr. Part No.:
- 19127
- Brand:
- Kimberly Clark
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CO
Product Details
WYPALL X80 Plus Cloths Quarter Fold
The WypAll X80 Plus Colour-Coded Range has been specially designed for tough cleaning tasks in food processing environments. WypAll X80 Plus Cloths have been designed with Powerpocket embossing for improved cleaning and debris pickup. Food contact certified and available in 4 different colours to help avoid cross-contamination. Leading the way in hygiene, our goal is to support you in reducing the risk of cross-contamination and facilitate task segregation where it is a key requirement. These cloths are ideal for wet or dry cleaning where a strong and bulky cloth is required and enhance regulatory hygiene practices and compliance. Advanced Hydroknit technology ensures that each cloth is strong, durable and highly absorbent without tearing. Supplied as quarter-fold cloths in poly packs to provide protection from contamination while also ensuring you only touch the sheet that you use. Each pack delivers single sheet dispensing, to control usage, increase hygiene and reduce waste. This product is sold as 8 packs s x 30 quarter-fold, blue cloths (240 total). Individual sheet size 34.5 cm (L) x 33.5 cm (W).
Reusable, Red, 1 ply cloth. For tough cleaning tasks in food processing and healthcare environments. Hydroknit Technology ensures that cloths are tear resistant, strong, durable and highly absorbent. Food contact certified. 4 colour options to help avoid cross-contamination. Delivered in a poly pack.
Features and Benefits
8 packs x 30 quarter-fold, Red cloths (240 total)
Food contact certified and available in 4 different colours to facilitate task segregation to help avoid cross-contamination.
Advanced Hydroknit Technology ensures that each cloth is strong and fast absorbing.
Powerpocket embossing for improved cleaning and debris pickup.
Available in a hygienic poly pack to provide protection from grime or dirt touching the product.
Single sheet dispensing, to control usage and reduce waste.
Designed for tough cleaning tasks in food processing and healthcare environments, helping you to wipe right.
Cloths are strong and tear-proof.
WypAll Cloths have been designed to enhance regulatory hygiene practices and compliance.
Industrial Workplace Wipers & Cloths
A variety of high quality wipers and cloths for all industrial purposes, both light and heavy duty.
Wipers: Disposable
Cloths: Re-usable
Cloths: Re-usable
Specifications
Attribute | Value |
---|---|
Application | Heavy Duty Cleaning |
Colour | Red |
Trade Name | Wypall X80 |
Package Type | Quarter Fold |
Number of Wipes per Pack | 30 |
Wiper Size | 350 x 340mm |
Wet/Dry | Dry |
Repeat/Single Use | Repeat Use |
Ply | 1 |