Linx Straight Adapter 2.92 mm Jack Jack to 2.92 mm Plug Plug 40GHz

N

Subtotal (1 box of 200 units)*

$55,809.64

(exc. GST)

$64,181.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$55,809.64$279.048

*price indicative

RS Stock No.:
600-501
Mfr. Part No.:
2441539-1
Brand:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

Adapter Type A

2.92 mm Jack

Adapter Type B

2.92 mm Plug

Gender A

Jack

Gender B

Plug

Body Orientation

Straight

Operating Frequency

40GHz

COO (Country of Origin):
CN
The Linx Between Series Adapter is designed for 2.92mm Jack to 2.92mm Plug connections, ensuring seamless signal transitions in high-frequency applications. With a 50-ohm impedance. Its slide-on coupling mechanism enhance durability and ease of use.

Straight orientation
Number of position 1
RoHS compliant
REACH compliant

Related links