Amphenol RF Coaxial Adapter BNC Jack to BNC Plug
- RS Stock No.:
- 247-8710
- Mfr. Part No.:
- 031-9-RFX
- Brand:
- Amphenol RF
1 In stock for delivery within 7 working day(s)
Price (ex. GST) Each
$12.14
(exc. GST)
$13.96
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $12.14 |
10 - 24 | $11.03 |
25 - 49 | $10.56 |
50 - 99 | $9.34 |
100 + | $8.37 |
- RS Stock No.:
- 247-8710
- Mfr. Part No.:
- 031-9-RFX
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Amphenol RF BNC jack to BNC plug right angle adapters are made of brass material and has 50 ohm impedance. This adapters used in establishing connections with the cables and the interfaces. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.
Frequency supports upto 4 GHz
Insulator material PTFE
Insulator material PTFE
Specifications
Attribute | Value |
---|---|
Adapter Type A | BNC |
Adapter Type B | BNC |
Gender A | Jack |
Gender B | Plug |