- RS Stock No.:
- 680-7321
- Mfr. Part No.:
- 1-1337567-0
- Brand:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 680-7321
- Mfr. Part No.:
- 1-1337567-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Between Series RF Coaxial Adapters
A range of between series RF coaxial adapters to provide transitions between popular series coaxial connectors. For adapter type details please see table.
TE Connectivity Between-Series RF Coaxial Adapters
Specifications
Attribute | Value |
---|---|
Adapter Type A | N |
Adapter Type B | BNC |
Gender A | Male |
Gender B | Female |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 4GHz |
Contact Plating | Gold |
Length | 32.3mm |
Body Plating | Nickel |
Contact Material | Brass |