- RS Stock No.:
- 686-7830
- Mfr. Part No.:
- MS-156-HRMJ-3
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 686-7830
- Mfr. Part No.:
- MS-156-HRMJ-3
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
MS-156HF
Subminiature Coaxial Switch
Low insertion loss
Space-saving design
Low profile
Low insertion loss
Space-saving design
Low profile
Specifications
Attribute | Value |
---|---|
Adapter Type | MS-156 Plug-SMA Jack |
Adapter Type A | SMA |
Adapter Type B | MS-156 |
Gender A | Male |
Gender B | Female |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 6GHz |
Contact Plating | Gold |
Length | 28.13mm |
Body Plating | Gold |
Contact Material | Copper Alloy |