- RS Stock No.:
- 716-4937
- Mfr. Part No.:
- 31_QMA-50-0-1/199_NE
- Brand:
- Huber+Suhner
Discontinued product
- RS Stock No.:
- 716-4937
- Mfr. Part No.:
- 31_QMA-50-0-1/199_NE
- Brand:
- Huber+Suhner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Hubner+Suhner Adaptors for QMA interfaces
Hubner+Suhner adaptors are used within measuring applications with QMA interfaces. These versatile adaptors support the calibration with Hubne+Suhner open standard interfaces, incorporating the same electrical length and the same return loss behaviour of all this series of adaptors the swapping method can be utilised.
Identical electrical length
Fast measurement set-up change: e.g. male to female
Measure devices with QMA interfaces
Precise calibration for phase critical measurements
50Ω, 18 GHz
Fast measurement set-up change: e.g. male to female
Measure devices with QMA interfaces
Precise calibration for phase critical measurements
50Ω, 18 GHz
HUBER+SUHNER QMA
The interface is based on the SMA dimensions, but instead of a threaded coupling mechanism, a new snap-lock mechanism is used.The QMA interface has a very similar performance to the SMA, but in addition it offers an easier, faster and safer coupling operation, resulting in significant time saving during the production of systems. The packaging density of QMA is increased compared to SMA connectors as no torque spanner is required to fasten the coupling nut.
Free-rotating connection when mated
SNAP-ON mating
SNAP-ON mating
Specifications
Attribute | Value |
---|---|
Adapter Type A | QMA |
Adapter Type B | QMA |
Gender A | Female |
Gender B | Female |
Impedance | 50Ω |
Body Orientation | Straight |
Polarity | Normal |
Operating Frequency | 6GHz |
Contact Plating | White Bronze |
Length | 24.5mm |
Contact Material | Beryllium Copper |