Amphenol RF Straight 75Ω RF Adapter HD BNC Plug to BNC Socket 4GHz
- RS Stock No.:
- 773-7493
- Mfr. Part No.:
- APH-HDBNCP-J
- Brand:
- Amphenol RF
999999999 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$75.29
(exc. GST)
$86.58
(inc. GST)
Units | Per unit |
---|---|
1 + | $75.29 |
- RS Stock No.:
- 773-7493
- Mfr. Part No.:
- APH-HDBNCP-J
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol HD-BNC Connector Adaptors
Amphenol HD-BNC connector adaptors offer a broad range of RF BNC adaptors, converting regular BNC connector interfaces, N series types and T adaptors amongst others into HD-BNC compatible entities and vice versa. Amphenol HD-BNC connectors are 51% smaller than BNC, 39% smaller than Mini-BNC and 40% smaller than Din 1.0/2.3 connectors, making these HD-BNC adaptors suitable for a wide variety of applications, including broadcasting, digital video - HDTV, network routing and switching, satellite headends and many others.
75 Ohms impedence
Frequency range 0-6 GHz, optimised for 3 GHz
Return Loss 30 dB @ 3 GHz
Data Rate: 3 Gbps or higher
500 mating cycles minimum
Gold plated central conductor
Frequency range 0-6 GHz, optimised for 3 GHz
Return Loss 30 dB @ 3 GHz
Data Rate: 3 Gbps or higher
500 mating cycles minimum
Gold plated central conductor
Note
SMPTE 292M, 424M
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Adapter Type | BNC Plug to BNC Socket |
Adapter Type A | HD BNC |
Adapter Type B | BNC |
Gender A | Male |
Gender B | Female |
Impedance | 75Ω |
Body Orientation | Straight |
Operating Frequency | 4GHz |
Contact Plating | Gold |
Length | 23.89mm |
Contact Material | Beryllium Copper |