- RS Stock No.:
- 273-431
- Mfr. Part No.:
- WFL-2LPHF6-04N1TV-A-150
- Brand:
- Hirose
On back order for despatch 26/11/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$12.42
(exc. GST)
$14.28
(inc. GST)
Units | Per unit |
1 + | $12.42 |
- RS Stock No.:
- 273-431
- Mfr. Part No.:
- WFL-2LPHF6-04N1TV-A-150
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Hirose W.FL Series
Connectors for use in mobile phones, wireless communication devices, electronic measuring instruments, GPS, wireless LAN, Bluetooth and any application requiring high frequency transmission using small coaxial connectors.
Small board footprint
Lightweight
Frequency range up to 6 GHz
Automatic board placement
Plugs are terminated with ultra-fine coaxial (fluorinated resin insulated) cable
Simple connector mating / unmating
Halogen-free (Receptacle, Plug (HF type))
Lightweight
Frequency range up to 6 GHz
Automatic board placement
Plugs are terminated with ultra-fine coaxial (fluorinated resin insulated) cable
Simple connector mating / unmating
Halogen-free (Receptacle, Plug (HF type))
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Terminated |
Connector 1 | W.FL |
Connector 2 | W.FL |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Characteristic Impedance | 50 Ω |
Length | 150mm |
Sheath Colour | White |
Series | W.FL |
Maximum Operating Temperature | +90°C |
Operating Temperature Range | -40 → +90 °C |
Insulation Material | FEP |
Minimum Operating Temperature | -40°C |